
ESQT-125-02-GF-D-310 | |
|---|---|
DigiKey Part Number | ESQT-125-02-GF-D-310-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-125-02-GF-D-310 |
Description | CONN SOCKET 50POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | ESQT-125-02-GF-D-310 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.310" (7.87mm) |
Connector Type | Contact Length - Post 0.540" (13.72mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 4.5A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 9,25545 € | 101,81 € |
| Unit Price without VAT: | 9,25545 € |
|---|---|
| Unit Price with VAT: | 11,01399 € |

