
ESQT-115-02-G-S-310 | |
|---|---|
DigiKey Part Number | ESQT-115-02-G-S-310-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-115-02-G-S-310 |
Description | CONN SOCKET 15POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | ESQT-115-02-G-S-310 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.310" (7.87mm) |
Part Status Active | Contact Length - Post 0.540" (13.72mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 4.5A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 4,61500 € | 83,07 € |
| Unit Price without VAT: | 4,61500 € |
|---|---|
| Unit Price with VAT: | 5,49185 € |

