
ESQT-113-02-M-D-400 | |
|---|---|
DigiKey Part Number | ESQT-113-02-M-D-400-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-113-02-M-D-400 |
Description | CONN SOCKET 26POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | ESQT-113-02-M-D-400 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.400" (10.16mm) |
Connector Type | Contact Length - Post 0.450" (11.43mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.5A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

