20 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQT-110-03-L-D-310

DigiKey Part Number
SAM11120-ND
Manufacturer
Manufacturer Product Number
ESQT-110-03-L-D-310
Description
CONN SOCKET 20POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
ESQT-110-03-L-D-310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.310" (7.87mm)
Connector Type
Contact Length - Post
0.148" (3.76mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.5A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,19000 €3,19 €
252,83880 €70,97 €
502,50720 €125,36 €
1002,20120 €220,12 €
5002,03978 €1.019,89 €
1.0002,00789 €2.007,89 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €