
ESQT-103-03-L-Q-310 | |
|---|---|
DigiKey Part Number | 612-ESQT-103-03-L-Q-310-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-103-03-L-Q-310 |
Description | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.310" (7.87mm) |
Contact Type Forked | Contact Length - Post 0.148" (3.76mm) |
Style Board to Board or Cable | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Current Rating (Amps) 4.5A per Contact |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

