Image for ESQ-128-49-G-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQ-128-49-G-D

DigiKey Part Number
612-ESQ-128-49-G-D-ND
Manufacturer
Manufacturer Product Number
ESQ-128-49-G-D
Description
CONN SOCKET 56POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
56 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
ESQ-128-49-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.535" (13.60mm)
Part Status
Active
Contact Length - Post
0.380" (9.65mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
5.7A per Contact
Number of Positions Loaded
All
Voltage Rating
550VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
812,29750 €98,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,29750 €
Unit Price with VAT:14,63403 €