
ESQ-128-38-S-T | |
|---|---|
DigiKey Part Number | 612-ESQ-128-38-S-T-ND |
Manufacturer | |
Manufacturer Product Number | ESQ-128-38-S-T |
Description | CONN SOCKET 84POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESQ-128-38-S-T Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.435" (11.05mm) |
Connector Type | Contact Length - Post 0.290" (7.37mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.7A per Contact |
Pitch - Mating | Voltage Rating 550VAC |
Number of Rows 3 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 18,12875 € | 145,03 € |
| Unit Price without VAT: | 18,12875 € |
|---|---|
| Unit Price with VAT: | 21,57321 € |

