20 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQ-120-13-T-S

DigiKey Part Number
612-ESQ-120-13-T-S-ND
Manufacturer
Manufacturer Product Number
ESQ-120-13-T-S
Description
CONN SOCKET 20POS 0.1 TIN PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
ESQ-120-13-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.435" (11.05mm)
Contact Length - Post
0.290" (7.37mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.7A per Contact
Voltage Rating
550VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,15273 €34,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,15273 €
Unit Price with VAT:3,75175 €