
ESQ-120-13-T-D | |
|---|---|
DigiKey Part Number | ESQ-120-13-T-D-ND |
Manufacturer | |
Manufacturer Product Number | ESQ-120-13-T-D |
Description | CONN SOCKET 40POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | ESQ-120-13-T-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.435" (11.05mm) |
Part Status Active | Contact Length - Post 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 5.7A per Contact |
Number of Positions Loaded All | Voltage Rating 550VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 25 | 3,65800 € | 91,45 € |
| 50 | 3,32400 € | 166,20 € |
| 100 | 3,02420 € | 302,42 € |
| 500 | 2,76820 € | 1.384,10 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

