
ESQ-119-37-S-D | |
|---|---|
DigiKey Part Number | 612-ESQ-119-37-S-D-ND |
Manufacturer | |
Manufacturer Product Number | ESQ-119-37-S-D |
Description | CONN SOCKET 38POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESQ-119-37-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.435" (11.05mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.7A per Contact |
Pitch - Mating | Voltage Rating 550VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 6,81636 € | 74,98 € |
| Unit Price without VAT: | 6,81636 € |
|---|---|
| Unit Price with VAT: | 8,11147 € |

