
ESQ-119-14-T-S | |
|---|---|
DigiKey Part Number | ESQ-119-14-T-S-ND |
Manufacturer | |
Manufacturer Product Number | ESQ-119-14-T-S |
Description | CONN SOCKET 19POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | ESQ-119-14-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.435" (11.05mm) |
Part Status Active | Contact Length - Post 0.480" (12.19mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 5.7A per Contact |
Number of Positions Loaded All | Voltage Rating 550VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 3,31455 € | 36,46 € |
| Unit Price without VAT: | 3,31455 € |
|---|---|
| Unit Price with VAT: | 3,94431 € |

