
ESQ-118-58-G-T | |
|---|---|
DigiKey Part Number | 612-ESQ-118-58-G-T-ND |
Manufacturer | |
Manufacturer Product Number | ESQ-118-58-G-T |
Description | CONN SOCKET 54POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESQ-118-58-G-T Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.535" (13.60mm) |
Part Status Active | Contact Length - Post 0.380" (9.65mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 5.7A per Contact |
Number of Positions Loaded All | Voltage Rating 550VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 12,15250 € | 145,83 € |
| Unit Price without VAT: | 12,15250 € |
|---|---|
| Unit Price with VAT: | 14,46148 € |

