8 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQ-108-23-G-S

DigiKey Part Number
SAM11091-ND
Manufacturer
Manufacturer Product Number
ESQ-108-23-G-S
Description
CONN SOCKET 8POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
ESQ-108-23-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.535" (13.60mm)
Part Status
Active
Contact Length - Post
0.190" (4.83mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
5.7A per Contact
Number of Positions Loaded
All
Voltage Rating
550VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
3.00µin (0.076µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,45000 €2,45 €
501,92920 €96,46 €
1001,60630 €160,63 €
5001,35984 €679,92 €
1.0001,25531 €1.255,31 €
2.0001,21111 €2.422,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €