Image for ESQ-106-33-L-D-LL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQ-106-33-L-D-LL

DigiKey Part Number
612-ESQ-106-33-L-D-LL-ND
Manufacturer
Manufacturer Product Number
ESQ-106-33-L-D-LL
Description
ELEVATED SOCKET STRIP, 0.100" PI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.635" (16.13mm)
Connector Type
Contact Length - Post
0.090" (2.29mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
5.7A per Contact
Pitch - Mating
Voltage Rating
550VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 112
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,80000 €2,80 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €