
ESHF-125-01-S-D-TH | |
|---|---|
DigiKey Part Number | ESHF-125-01-S-D-TH-ND |
Manufacturer | |
Manufacturer Product Number | ESHF-125-01-S-D-TH |
Description | CONN HEADER VERT 50POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESHF-125-01-S-D-TH Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.120" (3.05mm) |
Part Status Active | Contact Length - Post 0.075" (1.91mm) |
Connector Type | Insulation Height 0.210" (5.33mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 8,36615 € | 108,76 € |
| Unit Price without VAT: | 8,36615 € |
|---|---|
| Unit Price with VAT: | 9,95572 € |

