
ERM8-070-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-070-05.0-S-DV-L-K-TR-ND - Tape & Reel (TR) 612-ERM8-070-05.0-S-DV-L-K-TRCT-ND - Cut Tape (CT) 612-ERM8-070-05.0-S-DV-L-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-070-05.0-S-DV-L-K-TR |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-05.0-S-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 8,28000 € | 82,80 € |
| 25 | 7,76120 € | 194,03 € |
| 50 | 7,39060 € | 369,53 € |
| 100 | 7,07380 € | 707,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,51232 € | 1.628,08 € |
| 500 | 5,72634 € | 2.863,17 € |
| 1.250 | 5,54806 € | 6.935,08 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |





