
ERM8-050-09.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-050-09.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-050-09.0-S-DV-TRCT-ND - Cut Tape (CT) 612-ERM8-050-09.0-S-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-050-09.0-S-DV-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-09.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 6,55200 € | 65,52 € |
| 25 | 6,19360 € | 154,84 € |
| 50 | 6,00160 € | 300,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,26360 € | 657,95 € |
| 625 | 4,60837 € | 2.880,23 € |
| 1.250 | 4,48467 € | 5.605,84 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |
















