

ERM8-050-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | SAM12437TR-ND - Tape & Reel (TR) SAM12437CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-01-L-D-RA-TR |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 € | 9,58 € |
10 | 8,65600 € | 86,56 € |
25 | 8,18320 € | 204,58 € |
50 | 7,92960 € | 396,48 € |
100 | 6,95370 € | 695,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 6,95365 € | 1.390,73 € |
600 | 6,17617 € | 3.705,70 € |
Unit Price without VAT: | 9,58000 € |
---|---|
Unit Price with VAT: | 11,40020 € |