
ERM8-040-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-040-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-040-02.0-L-DV-P-TRCT-ND - Cut Tape (CT) 612-ERM8-040-02.0-L-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-02.0-L-DV-P-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-02.0-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,89400 € | 48,94 € |
| 25 | 4,62680 € | 115,67 € |
| 50 | 4,48320 € | 224,16 € |
| 100 | 4,16260 € | 416,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,95451 € | 1.384,08 € |
| 700 | 3,47186 € | 2.430,30 € |
| 1.050 | 3,05795 € | 3.210,85 € |
| 2.450 | 2,86701 € | 7.024,17 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |



