Similar
Similar
Similar

ERM8-040-01-L-D-EM2-SL-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-040-01-L-D-EM2-SL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-01-L-D-EM2-SL-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,37032 € | 546,29 € |
| Unit Price without VAT: | 4,37032 € |
|---|---|
| Unit Price with VAT: | 5,20068 € |



