
ERM8-030-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-030-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-030-02.0-L-DV-P-CT-ND - Cut Tape (CT) 612-ERM8-030-02.0-L-DV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-02.0-L-DV-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-02.0-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 25 | 4,55440 € | 113,86 € |
| 50 | 4,23220 € | 211,61 € |
| 100 | 4,13620 € | 413,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,07643 € | 1.426,75 € |
| 700 | 3,57659 € | 2.503,61 € |
| 1.050 | 3,14061 € | 3.297,64 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |


