
ERM8-020-9.0-S-DV-EGPS-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-9.0-S-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERM8-020-9.0-S-DV-EGPS-K-CT-ND - Cut Tape (CT) 612-ERM8-020-9.0-S-DV-EGPS-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-9.0-S-DV-EGPS-K-TR |
Description | CONN HDR SHLD 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-9.0-S-DV-EGPS-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 25 | 4,71760 € | 117,94 € |
| 50 | 4,38400 € | 219,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,22250 € | 422,25 € |
| 500 | 3,72654 € | 1.863,27 € |
| 1.000 | 3,28009 € | 3.280,09 € |
| 2.500 | 3,15078 € | 7.876,95 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

