
ERM8-020-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-020-02.0-L-DV-P-CT-ND - Cut Tape (CT) 612-ERM8-020-02.0-L-DV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-02.0-L-DV-P-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-02.0-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 25 | 3,56920 € | 89,23 € |
| 50 | 3,31680 € | 165,84 € |
| 100 | 3,23760 € | 323,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,19480 € | 1.198,05 € |
| 750 | 2,80849 € | 2.106,37 € |
| 1.125 | 2,46815 € | 2.776,67 € |
| 2.625 | 2,30090 € | 6.039,86 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |


