
ERM8-020-01-S-D-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-01-S-D-RA-K-TR-ND - Tape & Reel (TR) 612-ERM8-020-01-S-D-RA-K-TRCT-ND - Cut Tape (CT) 612-ERM8-020-01-S-D-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-01-S-D-RA-K-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-01-S-D-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 6,79400 € | 67,94 € |
| 25 | 6,42240 € | 160,56 € |
| 50 | 6,22340 € | 311,17 € |
| 100 | 5,76160 € | 576,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,47055 € | 1.094,11 € |
| 600 | 4,79518 € | 2.877,11 € |
| 1.000 | 4,70717 € | 4.707,17 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |















