
ERM8-010-9.0-S-DV-EGPS-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-9.0-S-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERM8-010-9.0-S-DV-EGPS-K-CT-ND - Cut Tape (CT) 612-ERM8-010-9.0-S-DV-EGPS-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-9.0-S-DV-EGPS-K-TR |
Description | CONN HDR SHLD 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-9.0-S-DV-EGPS-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 25 | 4,21920 € | 105,48 € |
| 50 | 3,92060 € | 196,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,77680 € | 377,68 € |
| 500 | 3,33722 € | 1.668,61 € |
| 1.000 | 2,93970 € | 2.939,70 € |
| 2.500 | 2,83941 € | 7.098,52 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

