



ERM8-005-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13674TR-ND - Tape & Reel (TR) SAM13674CT-ND - Cut Tape (CT) SAM13674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-005-02.0-L-DV-TR |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-02.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,88600 € | 28,86 € |
| 25 | 2,70520 € | 67,63 € |
| 50 | 2,57580 € | 128,79 € |
| 100 | 2,45260 € | 245,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,87382 € | 843,22 € |
| 900 | 1,78443 € | 1.605,99 € |
| 1.350 | 1,75055 € | 2.363,24 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |











