



ERM8-005-01-L-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | SAM13672TR-ND - Tape & Reel (TR) SAM13672CT-ND - Cut Tape (CT) SAM13672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-005-01-L-D-EM2-L-TR |
Description | CONN HDR 10POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-01-L-D-EM2-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,81000 € | 38,10 € |
| 25 | 3,57080 € | 89,27 € |
| 50 | 3,40040 € | 170,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,64497 € | 462,87 € |
| 350 | 2,51877 € | 881,57 € |
| 525 | 2,44775 € | 1.285,07 € |
| 875 | 2,37270 € | 2.076,11 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |











