ERM5-060-02.0-L-DV-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM5-060-02.0-L-DV-P-TR

DigiKey Part Number
612-ERM5-060-02.0-L-DV-P-TR-ND - Tape & Reel (TR)
612-ERM5-060-02.0-L-DV-P-TRCT-ND - Cut Tape (CT)
612-ERM5-060-02.0-L-DV-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM5-060-02.0-L-DV-P-TR
Description
0.50 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 9mm
Height Above Board
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,89000 €4,89 €
504,47820 €223,91 €
1004,19820 €419,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4753,70981 €1.762,16 €
1.4253,16390 €4.508,56 €
Manufacturers Standard Package
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,81910 €