
ERM5-040-05.0-L-DV-TR | |
---|---|
DigiKey Part Number | 612-ERM5-040-05.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERM5-040-05.0-L-DV-TRCT-ND - Cut Tape (CT) 612-ERM5-040-05.0-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-040-05.0-L-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-040-05.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,74000 € | 4,74 € |
10 | 4,48800 € | 44,88 € |
25 | 4,34920 € | 108,73 € |
50 | 4,24300 € | 212,15 € |
100 | 3,80130 € | 380,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | 3,80120 € | 1.045,33 € |
550 | 3,41658 € | 1.879,12 € |
1.375 | 3,06833 € | 4.218,95 € |
2.750 | 2,93368 € | 8.067,62 € |
Unit Price without VAT: | 4,74000 € |
---|---|
Unit Price with VAT: | 5,64060 € |