
ERM5-040-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM5-040-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM5-040-02.0-L-DV-P-CT-ND - Cut Tape (CT) 612-ERM5-040-02.0-L-DV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-040-02.0-L-DV-P-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-040-02.0-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 50 | 3,76040 € | 188,02 € |
| 100 | 3,52530 € | 352,53 € |
| 250 | 3,17772 € | 794,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,11522 € | 1.557,61 € |
| 1.000 | 2,65679 € | 2.656,79 € |
| 2.500 | 2,53178 € | 6.329,45 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |





