



ERF8-049-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13606TR-ND - Tape & Reel (TR) SAM13606CT-ND - Cut Tape (CT) SAM13606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-049-05.0-L-DV-TR |
Description | CONN SOCKET 98POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-049-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 98 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 5,03800 € | 50,38 € |
| 25 | 4,70560 € | 117,64 € |
| 50 | 4,64460 € | 232,23 € |
| 100 | 4,40050 € | 440,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 4,05144 € | 1.519,29 € |
| 750 | 3,52287 € | 2.642,15 € |
| 1.125 | 3,45134 € | 3.882,76 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |


