
ERF8-030-09.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-030-09.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-030-09.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF8-030-09.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-09.0-L-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 14mm, 17mm, 18mm, 24mm | |
Height Above Board | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,48400 € | 54,84 € |
| 25 | 5,12240 € | 128,06 € |
| 50 | 5,05620 € | 252,81 € |
| 100 | 4,66480 € | 466,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,42136 € | 1.105,34 € |
| 500 | 3,84992 € | 1.924,96 € |
| 1.250 | 3,65863 € | 4.573,29 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |



