
ERF5-050-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13505TR-ND - Tape & Reel (TR) SAM13505CT-ND - Cut Tape (CT) SAM13505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-050-01-L-D-RA-TR |
Description | CONN SOCKET 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-050-01-L-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 8,13400 € | 81,34 € |
| 25 | 7,62480 € | 190,62 € |
| 50 | 7,26060 € | 363,03 € |
| 100 | 6,93770 € | 693,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,15733 € | 2.062,93 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |



