
ERF5-020-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13494TR-ND - Tape & Reel (TR) SAM13494CT-ND - Cut Tape (CT) SAM13494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-020-05.0-L-DV-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-020-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 25 | 3,32280 € | 83,07 € |
| 50 | 3,15720 € | 157,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,66633 € | 1.799,77 € |
| 1.350 | 2,57936 € | 3.482,14 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |



