
ERCD-050-28.00-TEU-TED-1-R | |
|---|---|
DigiKey Part Number | 612-ERCD-050-28.00-TEU-TED-1-R-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-050-28.00-TEU-TED-1-R |
Description | 0.80 MM EDGE RATE COAX CABLE ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Card Edge to Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-050-28.00-TEU-TED-1-R Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.016" (0.40mm) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Card Edge to Card Edge | Contact Finish Gold |
Number of Positions 100 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,85000 € | 221,85 € |
| Unit Price without VAT: | 221,85000 € |
|---|---|
| Unit Price with VAT: | 264,00150 € |

