Parametric Equivalent

ERCD-025-06.00-TEU-STL-1-R | |
|---|---|
DigiKey Part Number | 612-ERCD-025-06.00-TEU-STL-1-R-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-025-06.00-TEU-STL-1-R |
Description | 0.80 MM EDGE RATE COAX CABLE ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-025-06.00-TEU-STL-1-R Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.016" (0.40mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Card Edge to Card Edge | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERCD-025-06.00-TTR-TTR-1-N | Samtec Inc. | 0 | 612-ERCD-025-06.00-TTR-TTR-1-N-ND | 84,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,17000 € | 92,17 € |
| Unit Price without VAT: | 92,17000 € |
|---|---|
| Unit Price with VAT: | 109,68230 € |

