
ERCD-020-06.00-TEU-TED-1-B | |
|---|---|
DigiKey Part Number | 612-ERCD-020-06.00-TEU-TED-1-B-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-020-06.00-TEU-TED-1-B |
Description | CBL ASSEM M-M 40POS 6" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-020-06.00-TEU-TED-1-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,78000 € | 88,78 € |
| Unit Price without VAT: | 88,78000 € |
|---|---|
| Unit Price with VAT: | 105,64820 € |



