
EQDP-042-23.62-TTR-STL-5-B | |
|---|---|
DigiKey Part Number | 612-EQDP-042-23.62-TTR-STL-5-B-ND |
Manufacturer | |
Manufacturer Product Number | EQDP-042-23.62-TTR-STL-5-B |
Description | 0.80 MM Q PAIRS TWINAX CABLE ASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 84 Position SAS, SATA Plug to Receptacle Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | EQDP-042-23.62-TTR-STL-5-B Models |
Category | Fastening Type Push-Pull |
Manufacturer Samtec Inc. | Cable Type Flat, Twin Axial |
Series | Usage Network |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Cable Connectors SAS, SATA | Wire Gauge 30 AWG |
Number of Positions 84 | Current - Max/Contact 500 mA |
Connector Type Plug to Receptacle | Frequency - Max 14Gbps |
Gender Male to Male | Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,05000 € | 271,05 € |
| Unit Price without VAT: | 271,05000 € |
|---|---|
| Unit Price with VAT: | 322,54950 € |

