
EQDP-014-05.91-STR-STR-5 | |
|---|---|
DigiKey Part Number | 612-EQDP-014-05.91-STR-STR-5-ND |
Manufacturer | |
Manufacturer Product Number | EQDP-014-05.91-STR-STR-5 |
Description | 0.80 MM Q PAIRS TWINAX CABLE ASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 Position SAS, SATA Receptacle to Receptacle Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | EQDP-014-05.91-STR-STR-5 Models |
Category | Fastening Type Push-Pull |
Manufacturer Samtec Inc. | Cable Type Flat, Twin Axial |
Series | Usage Network |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Cable Connectors SAS, SATA | Wire Gauge 30 AWG |
Number of Positions 28 | Current - Max/Contact 500 mA |
Connector Type Receptacle to Receptacle | Frequency - Max 14Gbps |
Gender Male to Male | Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,28000 € | 60,28 € |
| Unit Price without VAT: | 60,28000 € |
|---|---|
| Unit Price with VAT: | 71,73320 € |

