
EPTS-2-P-D-VT-04 | |
|---|---|
DigiKey Part Number | 612-EPTS-2-P-D-VT-04-ND |
Manufacturer | |
Manufacturer Product Number | EPTS-2-P-D-VT-04 |
Description | EXAMAX SOCKET POWER MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | EPTS-2-P-D-VT-04 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Layout, Typical 4 Power |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Connector Style Blade Power | Contact Finish Thickness Flash |
Number of Positions 4 | Color Black |
Number of Positions Loaded All | Current Rating (Amps) 14.1A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 18,73491 € | 1.030,42 € |
| Unit Price without VAT: | 18,73491 € |
|---|---|
| Unit Price with VAT: | 22,29454 € |

