62 Position Card Edge to Card Edge 9.84' (3.00m) Orange Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPLSP-031-3000

DigiKey Part Number
EPLSP-031-3000-ND
Manufacturer
Manufacturer Product Number
EPLSP-031-3000
Description
EPLSP CABLE ASSEMBLY EPLSP CONNE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
62 Position Card Edge to Card Edge 9.84' (3.00m) Orange Shielded
Datasheet
 Datasheet
EDA/CAD Models
EPLSP-031-3000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round, Twin Axial
Manufacturer
Samtec Inc.
Usage
Ethernet
Series
Length
9.84' (3.00m)
Packaging
Bag
Color
Orange
Part Status
Active
Shielding
Shielded
Number of Positions
62
Wire Gauge
32 AWG
Connector Type
Card Edge to Card Edge
Current - Max/Contact
1.7 A
Gender
Male to Male
Operating Temperature
-20°C ~ 105°C
Fastening Type
Latch Lock, Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1328,83000 €328,83 €
10309,29900 €3.092,99 €
25289,76480 €7.244,12 €
Manufacturers Standard Package
Unit Price without VAT:328,83000 €
Unit Price with VAT:391,30770 €