62 Position Card Edge to Card Edge 6.56' (2.00m) Orange Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPLSP-031-2000

DigiKey Part Number
EPLSP-031-2000-ND
Manufacturer
Manufacturer Product Number
EPLSP-031-2000
Description
EPLSP CABLE ASSEMBLY EPLSP CONNE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
62 Position Card Edge to Card Edge 6.56' (2.00m) Orange Shielded
Datasheet
 Datasheet
EDA/CAD Models
EPLSP-031-2000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Cable Connectors
-
Number of Positions
62
Connector Type
Card Edge to Card Edge
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
Ethernet
Length
6.56' (2.00m)
Color
Orange
Shielding
Shielded
Wire Gauge
32 AWG
Current - Max/Contact
1.7 A
Frequency - Max
-
Operating Temperature
-20°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1253,15000 €253,15 €
10238,10600 €2.381,06 €
25223,06680 €5.576,67 €
Manufacturers Standard Package
Unit Price without VAT:253,15000 €
Unit Price with VAT:301,24850 €