
EPLSP-031-0250 | |
|---|---|
DigiKey Part Number | EPLSP-031-0250-ND |
Manufacturer | |
Manufacturer Product Number | EPLSP-031-0250 |
Description | EPLSP CABLE ASSEMBLY EPLSP CONNE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 Position Card Edge to Card Edge 0.820' (250.00mm, 9.843") Orange Shielded |
Datasheet | Datasheet |
EDA/CAD Models | EPLSP-031-0250 Models |
Category | Cable Type Round, Twin Axial |
Manufacturer Samtec Inc. | Usage Ethernet |
Series | Length 0.820' (250.00mm, 9.843") |
Packaging Bulk | Color Orange |
Part Status Active | Shielding Shielded |
Number of Positions 62 | Wire Gauge 32 AWG |
Connector Type Card Edge to Card Edge | Current - Max/Contact 1.7 A |
Gender Male to Male | Operating Temperature -20°C ~ 105°C |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,99000 € | 121,99 € |
| Unit Price without VAT: | 121,99000 € |
|---|---|
| Unit Price with VAT: | 145,16810 € |

