38 Position Card Edge to Card Edge 8.20' (2.50m) Orange Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPLSP-019-2500

DigiKey Part Number
EPLSP-019-2500-ND
Manufacturer
Manufacturer Product Number
EPLSP-019-2500
Description
EPLSP CABLE ASSEMBLY EPLSP CONNE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position Card Edge to Card Edge 8.20' (2.50m) Orange Shielded
Datasheet
 Datasheet
EDA/CAD Models
EPLSP-019-2500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Cable Connectors
-
Number of Positions
38
Connector Type
Card Edge to Card Edge
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
Ethernet
Length
8.20' (2.50m)
Color
Orange
Shielding
Shielded
Wire Gauge
32 AWG
Current - Max/Contact
1.7 A
Frequency - Max
-
Operating Temperature
-20°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1175,70000 €175,70 €
Manufacturers Standard Package
Unit Price without VAT:175,70000 €
Unit Price with VAT:209,08300 €