
EPLSP-019-1000 | |
|---|---|
DigiKey Part Number | SAM11065-ND |
Manufacturer | |
Manufacturer Product Number | EPLSP-019-1000 |
Description | EPLSP CABLE ASSEMBLY EPLSP CONNE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Card Edge to Card Edge 3.28' (1.00m) Orange Shielded |
Datasheet | Datasheet |
EDA/CAD Models | EPLSP-019-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 38 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Ethernet | |
Length | 3.28' (1.00m) | |
Color | Orange | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Current - Max/Contact | 1.7 A | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,84000 € | 115,84 € |
| 10 | 108,95200 € | 1.089,52 € |
| 25 | 102,07240 € | 2.551,81 € |
| 50 | 91,74740 € | 4.587,37 € |
| 100 | 81,86070 € | 8.186,07 € |
| Unit Price without VAT: | 115,84000 € |
|---|---|
| Unit Price with VAT: | 137,84960 € |



