
EMF-145-01-S-D | |
|---|---|
DigiKey Part Number | EMF-145-01-S-D-ND |
Manufacturer | |
Manufacturer Product Number | EMF-145-01-S-D |
Description | .050" EDGE MOUNT SOCKET STRIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 90 Position Card Connector Board Edge, Straddle Mount Gold |
EDA/CAD Models | EMF-145-01-S-D Models |
Category | Connector Type Connector |
Manufacturer Samtec Inc. | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 90 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,98902 € | 5.994,51 € |
| Unit Price without VAT: | 11,98902 € |
|---|---|
| Unit Price with VAT: | 14,26693 € |

