
EMF-140-01-SM-D | |
|---|---|
DigiKey Part Number | EMF-140-01-SM-D-ND |
Manufacturer | |
Manufacturer Product Number | EMF-140-01-SM-D |
Description | .050" EDGE MOUNT SOCKET STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Card Connector Board Edge, Straddle Mount Gold |
EDA/CAD Models | EMF-140-01-SM-D Models |
Category | Connector Type Connector |
Manufacturer Samtec Inc. | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,65794 € | 5.328,97 € |
| Unit Price without VAT: | 10,65794 € |
|---|---|
| Unit Price with VAT: | 12,68295 € |

