
EMF-130-01-L-D | |
|---|---|
DigiKey Part Number | EMF-130-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | EMF-130-01-L-D |
Description | .050" EDGE MOUNT SOCKET STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Card Connector Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | EMF-130-01-L-D Models |
Category | Connector Type Connector |
Manufacturer Samtec Inc. | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,47482 € | 3.737,41 € |
| Unit Price without VAT: | 7,47482 € |
|---|---|
| Unit Price with VAT: | 8,89504 € |

