
EMF-105-01-L-D | |
|---|---|
DigiKey Part Number | EMF-105-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | EMF-105-01-L-D |
Description | .050" EDGE MOUNT SOCKET STRIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Card Connector Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | EMF-105-01-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | - | |
Number of Positions | 10 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03276 € | 1.016,38 € |
| Unit Price without VAT: | 2,03276 € |
|---|---|
| Unit Price with VAT: | 2,41898 € |

