
EHT-120-01-S-D-RA | |
|---|---|
DigiKey Part Number | SAM8561-ND |
Manufacturer | |
Manufacturer Product Number | EHT-120-01-S-D-RA |
Description | CONN HEADER R/A 40POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EHT-120-01-S-D-RA Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.300" (7.62mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 12,51900 € | 125,19 € |
| 25 | 12,04320 € | 301,08 € |
| 50 | 11,09960 € | 554,98 € |
| 100 | 9,55500 € | 955,50 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |


